Part Details for MASMCJLCE9.0A by Microchip Technology Inc
Results Overview of MASMCJLCE9.0A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJLCE9.0A Information
MASMCJLCE9.0A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJLCE9.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9159
|
Newark | Low Cap Tvs 9V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE9.0A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now |
DISTI #
1086-6196-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
MASMCJLCE9.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE9.0A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5637 / $7.0125 | Buy Now |
DISTI #
494-MASMCJLCE9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 9V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
MASMCJLCE9.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
306 Alternates Available |
|
$6.6100 / $7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 306 Factory Stock |
|
$6.9600 / $14.5900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 306 Factory Stock |
|
$6.9600 / $14.5900 | Buy Now |
Part Details for MASMCJLCE9.0A
MASMCJLCE9.0A CAD Models
MASMCJLCE9.0A Part Data Attributes
|
MASMCJLCE9.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE9.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE9.0A
This table gives cross-reference parts and alternative options found for MASMCJLCE9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE9.0A | Microchip Technology Inc | $4.4371 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE9.0A vs MSMCJLCE9.0A |
MSMCJLCE9.0AE3 | Microchip Technology Inc | $4.4371 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE9.0A vs MSMCJLCE9.0AE3 |
MSMCGLCE9.0AE3 | Microchip Technology Inc | $4.6135 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MASMCJLCE9.0A vs MSMCGLCE9.0AE3 |
MASMCJLCE9.0AE3 | Microchip Technology Inc | $8.6607 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE9.0A vs MASMCJLCE9.0AE3 |
MASMCGLCE9.0AE3 | Microchip Technology Inc | $8.9349 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MASMCJLCE9.0A vs MASMCGLCE9.0AE3 |
MASMCGLCE9.0A | Microchip Technology Inc | $8.9349 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MASMCJLCE9.0A vs MASMCGLCE9.0A |
SMCG9.0A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, | MASMCJLCE9.0A vs SMCG9.0A-M3/9AT |
SMCG9.0A-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, | MASMCJLCE9.0A vs SMCG9.0A-M3/57T |
SMCG9.0AHE3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | MASMCJLCE9.0A vs SMCG9.0AHE3/57T |
SMCJ9.0A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | MASMCJLCE9.0A vs SMCJ9.0A-M3/9AT |