Part Details for MASMCJLCE6.5A by Microchip Technology Inc
Results Overview of MASMCJLCE6.5A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJLCE6.5A Information
MASMCJLCE6.5A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJLCE6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9136
|
Newark | Low Cap Tvs 6.5V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE6.5A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.5300 | Buy Now |
DISTI #
1086-6176-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AB Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5300 / $7.0200 | Buy Now |
DISTI #
MASMCJLCE6.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE6.5A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8851 / $6.2875 | Buy Now |
DISTI #
494-MASMCJLCE6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$6.5300 / $7.0200 | Order Now |
DISTI #
MASMCJLCE6.5A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$5.9200 / $7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $13.0800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1300 / $7.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $13.0800 | Buy Now |
Part Details for MASMCJLCE6.5A
MASMCJLCE6.5A CAD Models
MASMCJLCE6.5A Part Data Attributes
|
MASMCJLCE6.5A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE6.5A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE6.5A
This table gives cross-reference parts and alternative options found for MASMCJLCE6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE6.5A/TR | Microchip Technology Inc | $4.2421 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE6.5A vs MSMCJLCE6.5A/TR |
MASMCJLCE6.5AE3/TR | Microchip Technology Inc | $9.1355 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE6.5A vs MASMCJLCE6.5AE3/TR |
MSPSMCJ5630AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MASMCJLCE6.5A vs MSPSMCJ5630AE3 |
SMCJLCE6.5AE3TR | Microsemi Corporation | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | MASMCJLCE6.5A vs SMCJLCE6.5AE3TR |
MVSMCJLCE6.5AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MASMCJLCE6.5A vs MVSMCJLCE6.5AE3TR |
MXLSMCJLCE6.5ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | MASMCJLCE6.5A vs MXLSMCJLCE6.5ATR |
MQSMCJLCE6.5AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MASMCJLCE6.5A vs MQSMCJLCE6.5AE3TR |
MVSMCJ5630A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MASMCJLCE6.5A vs MVSMCJ5630A |
MSMCJLCE6.5ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | MASMCJLCE6.5A vs MSMCJLCE6.5ATR |
MSMCJLCE6.5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | MASMCJLCE6.5A vs MSMCJLCE6.5AE3 |
MASMCJLCE6.5A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MASMCJLCE6.5A is -40°C to +125°C.
-
To ensure reliability, follow the recommended storage and handling procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress or electrical overstress.
-
The MASMCJLCE6.5A is rated for 6.5A and 600V, making it suitable for high-voltage applications. However, ensure that the device is used within its specified ratings and follow proper design and layout guidelines.
-
Choose a package type that meets your application's requirements for size, thermal performance, and pin count. The MASMCJLCE6.5A is available in TO-220 and TO-263 packages.
-
The MASMCJLCE6.5A has a higher current rating (6.5A) and voltage rating (600V) compared to other similar devices. It also has a lower RDS(on) and a higher avalanche energy rating, making it suitable for high-power applications.