Part Details for MASMCJLCE120A by Microchip Technology Inc
Results Overview of MASMCJLCE120A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJLCE120A Information
MASMCJLCE120A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJLCE120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9079
|
Newark | Low Cap Tvs 120V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE120A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3200 | Buy Now |
DISTI #
1086-6122-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3201 | Buy Now |
DISTI #
MASMCJLCE120A
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE120A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5988 / $7.0500 | Buy Now |
DISTI #
494-MASMCJLCE120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 120V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$7.3200 | Order Now |
DISTI #
MASMCJLCE120A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China |
0 Alternates Available |
|
$6.6600 / $7.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0000 / $14.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0000 / $14.6600 | Buy Now |
Part Details for MASMCJLCE120A
MASMCJLCE120A CAD Models
MASMCJLCE120A Part Data Attributes
|
MASMCJLCE120A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE120A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE120A
This table gives cross-reference parts and alternative options found for MASMCJLCE120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ120A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | MASMCJLCE120A vs SMCJ120A-E3/9AT |
SMCJ120A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MASMCJLCE120A vs SMCJ120A-W |
SMCJ120A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MASMCJLCE120A vs SMCJ120A |
SMCJ120A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJLCE120A vs SMCJ120A |
SMCJ120A | Silicon Standard Corp | Check for Price | Transient Suppressor | MASMCJLCE120A vs SMCJ120A |
SMCJ120A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MASMCJLCE120A vs SMCJ120A |