Part Details for MASMCJ30CA by Microchip Technology Inc
Results Overview of MASMCJ30CA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ30CA Information
MASMCJ30CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9260
|
Newark | Tvs 30V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ30CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $6.2600 | Buy Now |
DISTI #
1086-6016-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
13 In Stock |
|
$6.7400 | Buy Now |
DISTI #
MASMCJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ30CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4720 / $5.6637 | Buy Now |
DISTI #
494-MASMCJ30CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
V37:1799_09114553
|
Arrow Electronics | TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1512 | Americas - 190 |
|
$8.2305 | Buy Now |
DISTI #
MASMCJ30CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$5.6800 / $6.7400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 30V Reverse Standoff(Typ) - 33.3V Breakdown(Min) - 48.4V Clamping (Max)@Ipp - 31A (10/1000µs) - 1.5kW - DO-214AB (SMCJ) Package. RoHS: Compliant |
144 In Stock |
|
$6.5900 / $10.0500 | Buy Now |
DISTI #
25974783
|
Verical | TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1512 | Americas - 190 |
|
$3.3250 | Buy Now |
DISTI #
88785583
|
Verical | TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2111 | Americas - 140 |
|
$9.3600 / $13.0650 | Buy Now |
DISTI #
MASMCJ30CA
|
IBS Electronics | MASMCJ30CA by Microchip is a transient voltage suppressor diode with a 30V standoff voltage, bidirectional protection, and 1500W peak pulse power capability, ideal for safeguarding sensitive electronics. Min Qty: 5 Package Multiple: 1 | 144 |
|
$8.5670 / $13.0650 | Buy Now |
Part Details for MASMCJ30CA
MASMCJ30CA CAD Models
MASMCJ30CA Part Data Attributes
|
MASMCJ30CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ30CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ30CA
This table gives cross-reference parts and alternative options found for MASMCJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCJ30CAE3 | Microchip Technology Inc | $6.7732 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MASMCJ30CA vs MASMCJ30CAE3 |