Part Details for MASMCJ18CAE3 by Microchip Technology Inc
Results Overview of MASMCJ18CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ18CAE3 Information
MASMCJ18CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ18CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9237
|
Newark | Tvs 18V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ18CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.6900 | Buy Now |
DISTI #
1086-5993-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
MASMCJ18CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ18CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4531 / $5.9787 | Buy Now |
DISTI #
494-MASMCJ18CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 1500W bi RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
DISTI #
MASMCJ18CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
976 Alternates Available |
|
$5.1700 / $6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 976 Factory Stock |
|
$6.0100 / $8.7600 | Buy Now |
DISTI #
63480512
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC Bag Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$5.0570 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
MASMCJ18CAE3
|
EBV Elektronik | Diode TVS Single BiDir 18V 15KW 2Pin DO214AB Bulk (Alt: MASMCJ18CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 976 Factory Stock |
|
$6.0100 / $8.7600 | Buy Now |
Part Details for MASMCJ18CAE3
MASMCJ18CAE3 CAD Models
MASMCJ18CAE3 Part Data Attributes
|
MASMCJ18CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ18CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ18CAE3
This table gives cross-reference parts and alternative options found for MASMCJ18CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ18CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCJ18CA/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | MASMCJ18CAE3 vs MASMCJ18CA/TR |
MASMCJ18CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | MASMCJ18CAE3 vs MASMCJ18CAE3TR |