Part Details for MASMCJ12CA by Microchip Technology Inc
Results Overview of MASMCJ12CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ12CA Information
MASMCJ12CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9187
|
Newark | Tvs 12V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ12CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.6900 | Buy Now |
DISTI #
1086-5952-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
MASMCJ12CA
|
Avnet Americas | SURFACE MOUNT 1500 WATT TRANSIENT VOLTAGE SUPPRESSOR - Bulk (Alt: MASMCJ12CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9932 / $5.8692 | Buy Now |
DISTI #
494-MASMCJ12CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$5.6900 | Order Now |
DISTI #
MASMCJ12CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
402 Alternates Available |
|
$5.1700 / $6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 402 Factory Stock |
|
$6.0100 / $8.7600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
MASMCJ12CA
|
EBV Elektronik | SURFACE MOUNT 1500 WATT TRANSIENT VOLTAGE SUPPRESSOR (Alt: MASMCJ12CA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 402 Factory Stock |
|
$6.0100 / $8.7600 | Buy Now |
Part Details for MASMCJ12CA
MASMCJ12CA CAD Models
MASMCJ12CA Part Data Attributes
|
MASMCJ12CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ12CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |