Part Details for MASMCJ12A by Microchip Technology Inc
Results Overview of MASMCJ12A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ12A Information
MASMCJ12A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9184
|
Newark | Tvs 12V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ12A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.2300 | Buy Now |
DISTI #
1086-5950-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
MASMCJ12A
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ12A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6917 / $5.0125 | Buy Now |
DISTI #
494-MASMCJ12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
MASMCJ12A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$4.7300 / $5.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8900 / $5.9000 | Buy Now |
DISTI #
MASMCJ12A
|
EBV Elektronik | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB Bulk (Alt: MASMCJ12A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
Part Details for MASMCJ12A
MASMCJ12A CAD Models
MASMCJ12A Part Data Attributes
|
MASMCJ12A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ12A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ12A
This table gives cross-reference parts and alternative options found for MASMCJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ12A/TR13 | YAGEO Corporation | $0.2522 | Trans Voltage Suppressor Diode, | MASMCJ12A vs SMCJ12A/TR13 |
SMCJ12AE3/TR13 | Microchip Technology Inc | $0.7050 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs SMCJ12AE3/TR13 |
MXLSMCJ12AE3/TR | Microchip Technology Inc | $11.3552 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs MXLSMCJ12AE3/TR |
MXSMCG12A/TR | Microchip Technology Inc | $19.1941 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MASMCJ12A vs MXSMCG12A/TR |
MASMCJ12AE3/TR | Microchip Technology Inc | $5.8190 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs MASMCJ12AE3/TR |
MASMCJ12AE3 | Microchip Technology Inc | $6.2732 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs MASMCJ12AE3 |
MASMCJ12A/TR | Microchip Technology Inc | $6.3996 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs MASMCJ12A/TR |
SMCJ12A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | MASMCJ12A vs SMCJ12A/TR7 |
MSMCJ12A/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MASMCJ12A vs MSMCJ12A/TR |