Part Details for MASMBJSAC6.0E3/TR by Microchip Technology Inc
Results Overview of MASMBJSAC6.0E3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJSAC6.0E3/TR Information
MASMBJSAC6.0E3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJSAC6.0E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7392
|
Newark | Low Cap Tvs 6V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJSAC6.0E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1700 / $7.4500 | Buy Now |
DISTI #
150-MASMBJSAC6.0E3/TR-ND
|
DigiKey | TVS DIODE 6VWM 11.2VC DO214AA Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4500 | Buy Now |
DISTI #
MASMBJSAC6.0E3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 6V 500W 2-Pin DO-214AA - Tape and Reel (Alt: MASMBJSAC6.0E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.7104 / $7.3010 | Buy Now |
DISTI #
494-MASMBJSAC6.0E3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 6V 10% 500W uni 30pF | 0 |
|
$7.4500 | Order Now |
DISTI #
MASMBJSAC6.0E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$8.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $11.4600 | Buy Now |
|
NAC | Low Cap TVS 6V 10% 500W uni 30pF, SMBJ (DO-214AA) RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9900 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8600 / $11.4600 | Buy Now |