Part Details for MASMBJSAC50E3/TR by Microchip Technology Inc
Results Overview of MASMBJSAC50E3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJSAC50E3/TR Information
MASMBJSAC50E3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJSAC50E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8566
|
Newark | Low Cap Tvs 50V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJSAC50E3/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $7.5400 | Buy Now |
DISTI #
MASMBJSAC50E3/TRMS-ND
|
DigiKey | TVS Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5400 | Buy Now |
DISTI #
MASMBJSAC50E3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 50V 500W 2-Pin SMBJ Bulk - Tape and Reel (Alt: MASMBJSAC50E3/TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Reel | 1400 |
|
$6.7977 / $7.2625 | Buy Now |
DISTI #
494-MASMBJSAC50E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 50V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$7.5400 | Order Now |
DISTI #
MASMBJSAC50E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$6.8500 / $8.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2100 / $15.1100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0900 / $8.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2100 / $15.1100 | Buy Now |
Part Details for MASMBJSAC50E3/TR
MASMBJSAC50E3/TR CAD Models
MASMBJSAC50E3/TR Part Data Attributes
|
MASMBJSAC50E3/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
MASMBJSAC50E3/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |