Part Details for MASMBJ36CA/TR by Microchip Technology Inc
Results Overview of MASMBJ36CA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJ36CA/TR Information
MASMBJ36CA/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJ36CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8675
|
Newark | Tvs 36V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ36CA/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.0600 | Buy Now |
DISTI #
MASMBJ36CA/TRMS-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
MASMBJ36CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MASMBJ36CA/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.5981 / $4.9101 | Buy Now |
DISTI #
494-MASMBJ36CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 36V 5% 600W bi RoHS: Not Compliant | 0 |
|
$5.0600 | Order Now |
DISTI #
MASMBJ36CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$4.6100 / $5.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $7.8000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7600 / $5.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3500 / $7.8000 | Buy Now |
Part Details for MASMBJ36CA/TR
MASMBJ36CA/TR CAD Models
MASMBJ36CA/TR Part Data Attributes
|
MASMBJ36CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ36CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH; 750 | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJ36CA/TR
This table gives cross-reference parts and alternative options found for MASMBJ36CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ36CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMBJ36CA | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MASMBJ36CA/TR vs MASMBJ36CA |
SMBJ36CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | MASMBJ36CA/TR vs SMBJ36CA |
SMBJ36CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | MASMBJ36CA/TR vs SMBJ36CA |
SMBJ36C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | MASMBJ36CA/TR vs SMBJ36C |
SMBJ36CA | SynSemi Inc | Check for Price | Transient Suppressor, | MASMBJ36CA/TR vs SMBJ36CA |
SMBJ36CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | MASMBJ36CA/TR vs SMBJ36CA |
SMBJ36C | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | MASMBJ36CA/TR vs SMBJ36C |
SMBJ36C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | MASMBJ36CA/TR vs SMBJ36C |
SMBJ36CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MASMBJ36CA/TR vs SMBJ36CA-TP |