Part Details for MASMBJ120A by Microchip Technology Inc
Results Overview of MASMBJ120A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJ120A Information
MASMBJ120A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJ120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8598
|
Newark | Tvs 120V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ120A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.5400 | Buy Now |
DISTI #
1086-5454-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AA Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
MASMBJ120A
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ120A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0950 / $4.3750 | Buy Now |
DISTI #
494-MASMBJ120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 120V 5% 600W uni RoHS: Not Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
MASMBJ120A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China |
0 Alternates Available |
|
$4.1300 / $4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 / $7.0000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8000 / $7.0000 | Buy Now |
Part Details for MASMBJ120A
MASMBJ120A CAD Models
MASMBJ120A Part Data Attributes
|
MASMBJ120A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ120A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJ120A
This table gives cross-reference parts and alternative options found for MASMBJ120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ120AE3/TR13 | Microchip Technology Inc | $0.2920 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MASMBJ120A vs SMBJ120AE3/TR13 |
MASMBJ120AE3 | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MASMBJ120A vs MASMBJ120AE3 |
MASMBG120A | Microchip Technology Inc | $5.9332 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBJ120A vs MASMBG120A |
MASMBG120AE3 | Microchip Technology Inc | $5.9332 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBJ120A vs MASMBG120AE3 |
SMBJ120A/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MASMBJ120A vs SMBJ120A/TR13 |
MXSMBJ120AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MASMBJ120A vs MXSMBJ120AE3 |
MXSMBJ120A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MASMBJ120A vs MXSMBJ120A |
MXSMBG120AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | MASMBJ120A vs MXSMBG120AE3 |