Part Details for MASMBJ10CA by Microchip Technology Inc
Results Overview of MASMBJ10CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJ10CA Information
MASMBJ10CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8579
|
Newark | Tvs 10V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ10CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
1086-5444-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AA Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9101 | Buy Now |
DISTI #
MASMBJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ10CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4226 / $4.7250 | Buy Now |
DISTI #
494-MASMBJ10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 5% 600W bi RoHS: Not Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
MASMBJ10CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China |
0 Alternates Available |
|
$4.4500 / $5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
Part Details for MASMBJ10CA
MASMBJ10CA CAD Models
MASMBJ10CA Part Data Attributes
|
MASMBJ10CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ10CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJ10CA
This table gives cross-reference parts and alternative options found for MASMBJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMBG10CA | Microchip Technology Inc | $5.5076 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | MASMBJ10CA vs MASMBG10CA |
MASMBG10CAE3 | Microchip Technology Inc | $5.5076 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | MASMBJ10CA vs MASMBG10CAE3 |
SMBJ10CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MASMBJ10CA vs SMBJ10CAE3/TR13 |