Part Details for MARM95640-DRDW3TP/K by STMicroelectronics
Results Overview of MARM95640-DRDW3TP/K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MARM95640-DRDW3TP/K Information
MARM95640-DRDW3TP/K by STMicroelectronics is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MARM95640-DRDW3TP/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M95640-DRDW3TP/K
|
Avnet Silica | EEPROM 64 Kbit 8K x 8bit SPI 20 MHz TSSOP 8 Pins (Alt: M95640-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 36000 |
|
Buy Now |