Part Details for MAPR-000912-500S00 by MACOM
Results Overview of MAPR-000912-500S00 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPR-000912-500S00 Information
MAPR-000912-500S00 by MACOM is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MAPR-000912-500S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1130-ND
|
DigiKey | RF TRANS NPN 80V Min Qty: 20 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$738.2875 | Buy Now |
DISTI #
937-MAPR000912500S00
|
Mouser Electronics | RF Bipolar Transistors 960-1215MHz 500W Gain: 9.0dB min RoHS: Compliant | 0 |
|
$783.7500 | Order Now |
DISTI #
33625735
|
Verical | Avionics Pulsed Power Transistor 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 3 |
|
$770.2500 | Buy Now |
DISTI #
MAPR-0912-500S0
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 3 |
|
$770.2200 | Buy Now |
|
Vyrian | Transistors | 15 |
|
RFQ |
Part Details for MAPR-000912-500S00
MAPR-000912-500S00 CAD Models
MAPR-000912-500S00 Part Data Attributes
|
MAPR-000912-500S00
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPR-000912-500S00
MACOM
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 52.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2200 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MAPR-000912-500S00
This table gives cross-reference parts and alternative options found for MAPR-000912-500S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPR-000912-500S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAPR-000912-500S00 | TE Connectivity | Check for Price | MAPR-000912-500S00 | MAPR-000912-500S00 vs MAPR-000912-500S00 |
MAPR-000912-500S00 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip transmission line design to minimize signal loss and ensure optimal performance.
-
The MAPR-000912-500S00 requires a bias voltage of 5V and a bias current of 500mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device.
-
The maximum operating temperature for the MAPR-000912-500S00 is 85°C. Operating the device above this temperature may affect its performance and reliability.
-
While the MAPR-000912-500S00 is designed for 50 ohm systems, it can be used in non-50 ohm systems with proper impedance matching. However, this may affect the device's performance and require additional circuitry.
-
Store the MAPR-000912-500S00 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the package, avoiding touching the pins or die to prevent damage.