Part Details for MAPLAD18KP36CAE3 by Microsemi Corporation
Results Overview of MAPLAD18KP36CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPLAD18KP36CAE3 Information
MAPLAD18KP36CAE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MAPLAD18KP36CAE3
MAPLAD18KP36CAE3 CAD Models
MAPLAD18KP36CAE3 Part Data Attributes
|
MAPLAD18KP36CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAPLAD18KP36CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |