Part Details for MAPLAD18KP22CAE3 by Microchip Technology Inc
Results Overview of MAPLAD18KP22CAE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPLAD18KP22CAE3 Information
MAPLAD18KP22CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAPLAD18KP22CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6567
|
Newark | Surface Mount 18,000 Watt, Tvs, Plad, Vwm=22V, Vbr=24.4V, Id=10A, Ipp=508A, Vc=35.5V Temp Coeff=24 Plad Rohs Compliant: Yes |Microchip MAPLAD18KP22CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3200 / $45.0500 | Buy Now |
DISTI #
MAPLAD18KP22CAE3-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0502 | Buy Now |
DISTI #
MAPLAD18KP22CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 22V 18kW 2-Pin PLAD Bulk - Bulk (Alt: MAPLAD18KP22CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5405 / $43.3125 | Buy Now |
DISTI #
494-MAPLAD18KP22CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18kW Bi-Directional -55C to 150C RoHS: Compliant | 0 |
|
$48.5200 | Order Now |
DISTI #
MAPLAD18KP22CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$40.8800 / $48.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0100 / $117.8100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$42.2600 / $49.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.0100 / $117.8100 | Buy Now |
Part Details for MAPLAD18KP22CAE3
MAPLAD18KP22CAE3 CAD Models
MAPLAD18KP22CAE3 Part Data Attributes
|
MAPLAD18KP22CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD18KP22CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 18000W, 22V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |