Part Details for MAP80-4010 by Bel Fuse
Results Overview of MAP80-4010 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP80-4010 Information
MAP80-4010 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
95278-401-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating |
Price & Stock for MAP80-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP80-4010
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/3A 80W 14-Pin - Bulk (Alt: MAP80-4010) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP80-4010
|
IBS Electronics | MAP80-4010 by BEL FUSE is an AC-DC power supply with 80W output, 115-230VAC input, and quad outputs: 5V/14A, 12V/4A, -5V/1A, -12V/3A, in a U-channel design. Min Qty: 1 Package Multiple: 1 | 44 |
|
$344.6375 / $358.1500 | Buy Now |
DISTI #
MAP80-4010
|
Avnet Abacus | ACDC Power Supply QuadOUT 5V12V5V12V 14A4A1A3A 80W 14Pin (Alt: MAP80-4010) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAP80-4010
MAP80-4010 CAD Models
MAP80-4010 Part Data Attributes
|
MAP80-4010
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP80-4010
Bel Fuse
AC-DC Regulated Power Supply Module, 4 Output, 80W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 12,-5,12 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO |