Part Details for MAP80-1012 by Bel Fuse
Results Overview of MAP80-1012 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP80-1012 Information
MAP80-1012 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
MC10125P | Rochester Electronics LLC | MC10125 - Quad MECL to TTL Translator | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 1-Mbit (128k x 8) NOR Flash Memory |
Price & Stock for MAP80-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP80-1012
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V/15V 7.5A/6A 80W 14-Pin - Bulk (Alt: MAP80-1012) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP80-1012
|
Avnet Abacus | ACDC Power Supply SingleOUT 12V15V 75A6A 80W 14Pin (Alt: MAP80-1012) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAP80-1012
MAP80-1012 CAD Models
MAP80-1012 Part Data Attributes
|
MAP80-1012
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP80-1012
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO |