Part Details for MAP6KE120CAE3 by Microchip Technology Inc
Results Overview of MAP6KE120CAE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP6KE120CAE3 Information
MAP6KE120CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAP6KE120CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8230
|
Newark | Tvs 120V 5% 600W Bi To-18 Rohs Compliant: Yes |Microchip MAP6KE120CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $7.7600 | Buy Now |
DISTI #
1086-4492-ND
|
DigiKey | TVS DIODE 102VWM 165VC T18 Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7600 | Buy Now |
DISTI #
MAP6KE120CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 102V 600W 2-Pin T-18 Bulk - Bulk (Alt: MAP6KE120CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9732 / $7.4500 | Buy Now |
DISTI #
494-MAP6KE120CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 120V 5% 600W bi RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
DISTI #
MAP6KE120CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$7.0400 / $8.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $15.5000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2700 / $8.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4000 / $15.5000 | Buy Now |
Part Details for MAP6KE120CAE3
MAP6KE120CAE3 CAD Models
MAP6KE120CAE3 Part Data Attributes
|
MAP6KE120CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAP6KE120CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MAP6KE120CAE3
This table gives cross-reference parts and alternative options found for MAP6KE120CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP6KE120CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAP6KE120CA | Microchip Technology Inc | $9.2249 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon | MAP6KE120CAE3 vs MAP6KE120CA |