Part Details for MAP6KE110AE3 by Microchip Technology Inc
Results Overview of MAP6KE110AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP6KE110AE3 Information
MAP6KE110AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAP6KE110AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8220
|
Newark | Tvs 110V 5% 600W Uni To-18 Rohs Compliant: Yes |Microchip MAP6KE110AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.0500 | Buy Now |
DISTI #
1086-4482-ND
|
DigiKey | TVS DIODE 94VWM 152VC T18 Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0500 | Buy Now |
DISTI #
MAP6KE110AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 94V 600W 2-Pin T-18 Bulk - Bulk (Alt: MAP6KE110AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3414 / $6.7750 | Buy Now |
DISTI #
494-MAP6KE110AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 110V 5% 600W uni RoHS: Compliant | 0 |
|
$7.0500 | Order Now |
DISTI #
MAP6KE110AE3
|
Microchip Technology Inc | Uni-Directional TVS _ T-18, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$6.4100 / $7.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7300 / $14.0900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
$6.6100 / $7.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7300 / $14.0900 | Buy Now |
Part Details for MAP6KE110AE3
MAP6KE110AE3 CAD Models
MAP6KE110AE3 Part Data Attributes
|
MAP6KE110AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAP6KE110AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MAP6KE110AE3
This table gives cross-reference parts and alternative options found for MAP6KE110AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP6KE110AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE110A-E3/54 | Vishay Intertechnologies | $0.2292 | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | MAP6KE110AE3 vs P6KE110A-E3/54 |
P6KE110CA-E3/54 | Vishay Intertechnologies | $0.2545 | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | MAP6KE110AE3 vs P6KE110CA-E3/54 |
JANTX1N6111 | Microchip Technology Inc | $19.6397 | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | MAP6KE110AE3 vs JANTX1N6111 |
MP6KE110AE3 | Microchip Technology Inc | $2.5167 | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon | MAP6KE110AE3 vs MP6KE110AE3 |
P6KE110A-E3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | MAP6KE110AE3 vs P6KE110A-E3/73 |
P6KE110CA-E3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | MAP6KE110AE3 vs P6KE110CA-E3/73 |
P6KE110A-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MAP6KE110AE3 vs P6KE110A-B |
JANTXV1N6111 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | MAP6KE110AE3 vs JANTXV1N6111 |
1N6107A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | MAP6KE110AE3 vs 1N6107A |
JAN1N6111 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon | MAP6KE110AE3 vs JAN1N6111 |