Part Details for MAP40-3100 by Bel Fuse
Results Overview of MAP40-3100 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP40-3100 Information
MAP40-3100 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | MC3100 - NAND Gate, TTL, CDFP14 | |
JM38510/31004BDA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 | |
TPA3100D2PHP | Texas Instruments | 20-W Stereo Class-D Audio Power Amplifier (TPA3100) 48-HTQFP -40 to 85 |
Price & Stock for MAP40-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP40-3100
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 40W 8-Pin - Bulk (Alt: MAP40-3100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MAP40-3100
|
Avnet Abacus | ACDC Power Supply TripleOUT 5V12V12V 3A2A03A 40W 8Pin (Alt: MAP40-3100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAP40-3100
MAP40-3100 CAD Models
MAP40-3100 Part Data Attributes
|
MAP40-3100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP40-3100
Bel Fuse
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | +/-12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |