Part Details for MAOC-009266-TR0500 by MACOM
Results Overview of MAOC-009266-TR0500 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAOC-009266-TR0500 Information
MAOC-009266-TR0500 by MACOM is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MAOC-009266-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAOC-009266-TR0500TR-ND
|
DigiKey | OSCILLATOR, VC, 10.2-11.3 GHZ, T Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4625 | Buy Now |
DISTI #
937-009266-TR0500
|
Mouser Electronics | VCO Oscillators Oscillator, VC, 10.2-11.3 GHz, Tape/Reel RoHS: Compliant | 0 |
|
$26.4600 | Order Now |
DISTI #
MAOC-009266-TR5
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$25.4000 | Buy Now |
DISTI #
MAOC-009266-PKG
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$57.1600 | Buy Now |
Part Details for MAOC-009266-TR0500
MAOC-009266-TR0500 CAD Models
MAOC-009266-TR0500 Part Data Attributes
|
MAOC-009266-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-009266-TR0500
MACOM
Voltage Controlled Oscillator, 10200MHz Min, 11300MHz Max, GREEN, PQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | GREEN, PQFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 180 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 11300 MHz | |
Operating Frequency-Min | 10200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -87 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
MAOC-009266-TR0500 Frequently Asked Questions (FAQ)
-
A 50-ohm microstrip line with a 0.5 mm width and a 0.8 mm spacing from the ground plane is recommended for optimal performance. Additionally, a via-stitching technique can be used to reduce radiation losses.
-
A heat sink or thermal pad is recommended to maintain a junction temperature below 150°C. A thermal interface material with a thermal conductivity of at least 1 W/m-K is suggested.
-
The maximum allowable voltage swing is ±2.5 V, exceeding which may cause damage to the device or affect its performance.
-
Yes, the MAOC-009266-TR0500 can be used in a push-pull configuration, but it's essential to ensure that the input signals are properly balanced and the output is terminated with a 50-ohm load.
-
Check the PCB layout for any parasitic inductances or capacitances, ensure proper termination, and verify that the input and output impedances are matched. Also, check for any voltage supply noise or ripple.