Part Details for MAOC-009266-SMB003 by MACOM
Results Overview of MAOC-009266-SMB003 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAOC-009266-SMB003 Information
MAOC-009266-SMB003 by MACOM is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MAOC-009266-SMB003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAOC-009266-SMB003-ND
|
DigiKey | EVAL BOARD FOR MAOC-009266 Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$756.0000 | Buy Now |
DISTI #
937-009266-SMB003
|
Mouser Electronics | Power Management IC Development Tools Sample Board, Oscillator,5mmPQFN-32LD RoHS: Compliant | 0 |
|
$791.9500 | Order Now |
Part Details for MAOC-009266-SMB003
MAOC-009266-SMB003 CAD Models
MAOC-009266-SMB003 Part Data Attributes
|
MAOC-009266-SMB003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-009266-SMB003
MACOM
Voltage Controlled Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 180 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 11300 MHz | |
Operating Frequency-Min | 10200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -87 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |