Part Details for MAN6710 by Texas Instruments
Results Overview of MAN6710 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN6710 Information
MAN6710 by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MAN6710
MAN6710 CAD Models
MAN6710 Part Data Attributes
|
MAN6710
Texas Instruments
Buy Now
|
Compare Parts:
MAN6710
Texas Instruments
MAN6710
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MAN6710
This table gives cross-reference parts and alternative options found for MAN6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN6710 | Quality Technologies Corp | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 18 PIN | MAN6710 vs MAN6710 |
MAN6710 | Aborn Electronics Inc | Check for Price | 7 Seg Numeric LED Display, 2-Character, 14mm | MAN6710 vs MAN6710 |