Part Details for MAN6710 by Fairchild Semiconductor Corporation
Results Overview of MAN6710 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN6710 Information
MAN6710 by Fairchild Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MAN6710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,2-CHARACTER,RED,DIP | 21 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,2-CHARACTER,RED,DIP | 8 |
|
$2.9260 / $3.9900 | Buy Now |
Part Details for MAN6710
MAN6710 CAD Models
MAN6710 Part Data Attributes
|
MAN6710
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN6710
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin (Sn) |