Part Details for MAN6440 by Three-Five Systems Inc
Results Overview of MAN6440 by Three-Five Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN6440 Information
MAN6440 by Three-Five Systems Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MAN6440
MAN6440 CAD Models
MAN6440 Part Data Attributes
|
MAN6440
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
MAN6440
Three-Five Systems Inc
7 Seg Numeric LED Display, 2-Character, 14mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MAN6440
This table gives cross-reference parts and alternative options found for MAN6440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN6440 | Quality Technologies Corp | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Green, 14.22mm, 18 PIN | MAN6440 vs MAN6440 |
MAN6440 | Aborn Electronics Inc | Check for Price | 7 Seg Numeric LED Display, 2-Character, 14mm | MAN6440 vs MAN6440 |
MAN6440 | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Green, 14.22mm, PLASTIC PACKAGE-18 | MAN6440 vs MAN6440 |