Part Details for MAN5R50 by QT Optoelectronics
Results Overview of MAN5R50 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN5R50 Information
MAN5R50 by QT Optoelectronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MAN5R50
MAN5R50 CAD Models
MAN5R50 Part Data Attributes
|
MAN5R50
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MAN5R50
QT Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 13mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN5R50
This table gives cross-reference parts and alternative options found for MAN5R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN5R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN5R50 | Fairchild Semiconductor Corporation | Check for Price | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13mm, | MAN5R50 vs MAN5R50 |
MAN5R50 | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 13mm, PLASTIC PACKAGE-10 | MAN5R50 vs MAN5R50 |