Part Details for MAN493C by Everlight Electronics Co Ltd
Results Overview of MAN493C by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN493C Information
MAN493C by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MAN493C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN493C
|
Avnet Americas | - Rail/Tube (Alt: MAN493C) RoHS: Not Compliant Min Qty: 630 Package Multiple: 35 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$2.4090 / $3.2850 | Buy Now |
Part Details for MAN493C
MAN493C CAD Models
MAN493C Part Data Attributes
|
MAN493C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN493C
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 9.9mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |