Part Details for MAN3910A by Quality Technologies Corp
Results Overview of MAN3910A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN3910A Information
MAN3910A by Quality Technologies Corp is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MAN3910A
MAN3910A CAD Models
MAN3910A Part Data Attributes
|
MAN3910A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MAN3910A
Quality Technologies Corp
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 14 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN3910A
This table gives cross-reference parts and alternative options found for MAN3910A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3910A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN3910A | Three-Five Systems Inc | Check for Price | 7 Seg Numeric LED Display, 1-Character, 8mm | MAN3910A vs MAN3910A |
MAN3910A | Aborn Electronics Inc | Check for Price | LED Display | MAN3910A vs MAN3910A |