Part Details for MAN3910A by Everlight Electronics Co Ltd
Results Overview of MAN3910A by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN3910A Information
MAN3910A by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MAN3910A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN3910AEL-ND
|
DigiKey | LED 7-SEG DISP CA RED RHDP .3" Min Qty: 78 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5795 | Buy Now |
DISTI #
MAN3910A
|
Avnet Americas | - Bulk (Alt: MAN3910A) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_07688511
|
Arrow Electronics | Display Segmented Module 1DIGIT 8LED Red CA 14-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1921 | Americas - 6 |
|
$1.4440 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for MAN3910A
MAN3910A CAD Models
MAN3910A Part Data Attributes
|
MAN3910A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN3910A
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN3910A
This table gives cross-reference parts and alternative options found for MAN3910A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3910A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN3910A | Three-Five Systems Inc | Check for Price | 7 Seg Numeric LED Display, 1-Character, 8mm | MAN3910A vs MAN3910A |
MAN3910A | Aborn Electronics Inc | Check for Price | LED Display | MAN3910A vs MAN3910A |
MAN3910A Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the MAN3910A is -40°C to 100°C.
-
Yes, the MAN3910A is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum allowable voltage for the MAN3910A is 5V, but it's recommended to operate within the specified voltage range of 3.3V to 5V for optimal performance and reliability.
-
To handle the MAN3910A's ESD sensitivity, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and avoid touching the device's pins or components.
-
The recommended soldering temperature profile for the MAN3910A is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.