Part Details for MAMX-011023-TR3000 by MACOM
Results Overview of MAMX-011023-TR3000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAMX-011023-TR3000 Information
MAMX-011023-TR3000 by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAMX-011023-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1723-1-ND
|
DigiKey | IC MIXER 9DB 5-25GHZ RF 6TDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7560 / $10.8000 | Buy Now |
DISTI #
MAMX-011023-TR3
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MAMX-011023-000
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAMX-011023-TR3000
MAMX-011023-TR3000 CAD Models
MAMX-011023-TR3000 Part Data Attributes
MAMX-011023-TR3000 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias to dissipate heat. A thermal pad on the bottom of the module should be connected to a heat sink or a thermal interface material.
-
The MAMX-011023-TR3000 requires a bias voltage of 5V and a bias current of 350mA. Ensure the bias circuitry is designed to provide a stable voltage and current to the module.
-
The maximum input power is 0 dBm (1 mW). Exceeding this may cause damage to the amplifier or affect its performance.
-
The input and output impedance of the MAMX-011023-TR3000 are 50 ohms. Use impedance matching networks or transformers to ensure optimal power transfer and minimize reflections.
-
The recommended operating temperature range is -40°C to 85°C. Operating outside this range may affect the amplifier's performance, reliability, or lifespan.