Part Details for MALCE48A/TR by Microchip Technology Inc
Results Overview of MALCE48A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALCE48A/TR Information
MALCE48A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MALCE48A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7371
|
Newark | Low Cap Tvs 48V 5% 1500W Uni 100Pf 5A Rohs Compliant: Yes |Microchip MALCE48A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7100 / $8.0200 | Buy Now |
DISTI #
150-MALCE48A/TR-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC CASE-1 Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0200 | Buy Now |
DISTI #
MALCE48A/TR
|
Avnet Americas | DIOE TRANS ORB UI DIR 48V 1.KW - Tape and Reel (Alt: MALCE48A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$7.2192 / $7.8596 | Buy Now |
DISTI #
579-MALCE48A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 48V 5% 1500W uni 100pF | 0 |
|
$8.0200 | Order Now |
DISTI #
MALCE48A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $12.3400 | Buy Now |
|
NAC | Low Cap TVS 48V 5% 1500W uni 100pF, 5A RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5200 / $9.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4700 / $12.3400 | Buy Now |