Part Details for MAL215752152E3 by Vishay Intertechnologies
Results Overview of MAL215752152E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215752152E3 Information
MAL215752152E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL215752152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4576
|
Newark | 1500 200V 35X40Mm 85 5000H |Vishay MAL215752152E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 | Buy Now |
DISTI #
MAL215752152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, ? 20%, Snap-In - Bulk (Alt: MAL215752152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4996 / $10.8026 | Buy Now |
DISTI #
MAL215752152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1500 uF 200 V 20 SnapIn (Alt: MAL215752152E3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1103 |
|
RFQ |
Part Details for MAL215752152E3
MAL215752152E3 CAD Models
MAL215752152E3 Part Data Attributes
|
MAL215752152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215752152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3040 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215752152E3
This table gives cross-reference parts and alternative options found for MAL215752152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215752152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2152MCMA040LQN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 2152MCMA040LQN4850 |
1152MCMA040LQN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 1152MCMA040LQN0850 |
1152MCMA040LQN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 1152MCMA040LQN4850 |
8152MCMA040LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 8152MCMA040LKN3850 |
1152MCMA040LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 1152MCMA040LKN1810 |
MAL215772152E3 | Vishay Intertechnologies | $13.5050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | MAL215752152E3 vs MAL215772152E3 |
8152MCMA040LKN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 8152MCMA040LKN58F0 |
8152MCMA040LQN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 8152MCMA040LQN98F0 |
8152MCMA040LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 8152MCMA040LKN7810 |
1152MCMA040LQN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | MAL215752152E3 vs 1152MCMA040LQN48E0 |