Part Details for MAL215151101E3 by Vishay Intertechnologies
Results Overview of MAL215151101E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215151101E3 Information
MAL215151101E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL215151101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RADIAL LONG-LIFE, HIGH VOLTAGE ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL215151101E3
|
Avnet Abacus | Elec Rad 100uF 160V 105 C 4000h High ripple 75mm 16 12NC 222215151101 (Alt: MAL215151101E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215151101E3
MAL215151101E3 CAD Models
MAL215151101E3 Part Data Attributes
|
MAL215151101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215151101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215151101E3
This table gives cross-reference parts and alternative options found for MAL215151101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215151101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43041A1107M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs B43041A1107M001 |
B43828A1107M009 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs B43828A1107M009 |
B43888C1107M012 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MAL215151101E3 vs B43888C1107M012 |
UPS2C101MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs UPS2C101MHD1CC |
EKME161ELL101ML25B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs EKME161ELL101ML25B |
RGA101M2CBK-1625 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs RGA101M2CBK-1625 |
B43821A1107M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MAL215151101E3 vs B43821A1107M002 |
RGA101M2CSD-1625B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | MAL215151101E3 vs RGA101M2CSD-1625B |
B43858C1107M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MAL215151101E3 vs B43858C1107M002 |
8101MBM1625RG050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | MAL215151101E3 vs 8101MBM1625RG050 |
MAL215151101E3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MAL215151101E3 can be found in Vishay's application note AN10395, which provides guidelines for surface-mount assembly of Vishay's aluminum electrolytic capacitors.
-
The MAL215151101E3 has a polarity marking on the capacitor body. The positive leg is marked with a '+' sign or a longer lead. Ensure that the capacitor is installed with the correct polarity to avoid damage or malfunction.
-
The derating curve for the MAL215151101E3 can be found in the Vishay datasheet or in the application note AN10037, which provides guidelines for derating aluminum electrolytic capacitors.
-
The MAL215151101E3 is designed for general-purpose use and may not be suitable for high-vibration environments. For applications with high vibration, consider using capacitors with specialized vibration-resistant designs, such as Vishay's Vibration-Resistant Aluminum Electrolytic Capacitors.
-
Store the MAL215151101E3 in a dry, cool place, away from direct sunlight and moisture. Handle the capacitors by the body, avoiding touching the leads or terminals to prevent damage from electrostatic discharge (ESD).