-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215099003E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1111
|
Newark | Cap, 330Uf, 35V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:150 Crz Series, Product Length:- Rohs Compliant: Yes |Vishay MAL215099003E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1092 |
|
$0.9740 / $2.3900 | Buy Now |
DISTI #
67AK1111
|
Avnet Americas | SMD 330uF 35V 10x10x12 105?C - Bulk (Alt: 67AK1111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 141 Partner Stock |
|
$1.2700 / $2.3400 | Buy Now |
DISTI #
MAL215099003E3
|
Avnet Americas | SMD 330uF 35V 10x10x12 105?C - Tape and Reel (Alt: MAL215099003E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8112 / $0.8675 | Buy Now |
DISTI #
594-MAL215099003E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% RoHS: Compliant | 24701 |
|
$0.9780 / $2.6200 | Buy Now |
|
Future Electronics | 150CRZ Series 35 V 330 uF 105°C Ø10.5 x 10.5 x 12.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 750Reel |
|
$1.3800 / $1.4000 | Buy Now |
DISTI #
MAL215099003E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$0.8300 / $1.1300 | Buy Now |
|
Future Electronics | 150CRZ Series 35 V 330 uF 105�C �10.5 x 10.5 x 12.5 mm Aluminum Electrolytic Cap Min Qty: 250 Package Multiple: 250 |
750 null |
|
$1.3800 / $1.4000 | Buy Now |
DISTI #
MAL215099003E3
|
Avnet Abacus | SMD 330uF 35V 10x10x12 105C - Tape and Reel (Alt: MAL215099003E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL215099003E3
|
Avnet Asia | SMD 330uF 35V 10x10x12 105?C (Alt: MAL215099003E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8512 / $0.9591 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 750 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215099003E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099003E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.116 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 513.5 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |
The recommended storage condition for MAL215099003E3 is to store them in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Yes, MAL215099003E3 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, MAL215099003E3 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The maximum operating temperature range for MAL215099003E3 is -40°C to 125°C, making it suitable for a wide range of applications.
Yes, MAL215099003E3 meets the requirements for automotive applications, including AEC-Q200 qualification, making it suitable for use in automotive systems.