Part Details for MAL215030101E3 by Vishay Intertechnologies
Results Overview of MAL215030101E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL215030101E3 Information
MAL215030101E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL215030101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0126
|
Newark | 100 35V 8X12Mm 105 4000H |Vishay MAL215030101E3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
MAL215030101E3
|
Avnet Americas | 100uF 35V 8x12 105?C 4000h - Ammo Pack (Alt: MAL215030101E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4157 / $0.4243 | Buy Now |
DISTI #
594-MAL215030101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% RoHS: Compliant | 0 |
|
$0.4600 / $1.4300 | Order Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL215030101E3
|
Avnet Abacus | 100uF 35V 8x12 105C 4000h (Alt: MAL215030101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 100uF 20% 35V 105C 4000hrs 555mA 3.5mm 8x12 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.3351 / $0.3621 | Buy Now |
Part Details for MAL215030101E3
MAL215030101E3 CAD Models
MAL215030101E3 Part Data Attributes
|
MAL215030101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215030101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
MAL215030101E3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MAL215030101E3 is a rectangular pad with a size of 3.3mm x 1.6mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
Yes, the MAL215030101E3 is designed to withstand high-vibration environments. It has a robust construction and is qualified to meet the requirements of various automotive and industrial standards. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and fatigue.
-
To ensure proper thermal management, it's recommended to provide a thermal pad or heat sink on the PCB to dissipate heat generated by the inductor. The thermal pad should be connected to a copper plane or a heat sink to efficiently dissipate heat. Additionally, ensure that the inductor is not exposed to high temperatures during soldering or rework.
-
Yes, the MAL215030101E3 is compatible with lead-free soldering. It's designed to meet the requirements of RoHS and WEEE directives, and it can withstand the higher temperatures associated with lead-free soldering processes.
-
To prevent damage and ensure reliability, it's recommended to store the MAL215030101E3 in a dry, cool place, away from direct sunlight and moisture. Avoid bending, flexing, or applying excessive mechanical stress to the component. Handle the component by the body, avoiding touching the leads or electrical contacts.