Part Details for MAL213664102E3 by Vishay Intertechnologies
Results Overview of MAL213664102E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213664102E3 Information
MAL213664102E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213664102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6849
|
Newark | Cap, 1000Uf, 10V, Alu Elec, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Vishay MAL213664102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1844 |
|
$0.6430 / $1.4700 | Buy Now |
DISTI #
98K6849
|
Avnet Americas | 1000uF 10V 10x20 105?C 6000h - Bulk (Alt: 98K6849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 94 Partner Stock |
|
$0.7110 / $1.2700 | Buy Now |
DISTI #
MAL213664102E3
|
Avnet Americas | 1000uF 10V 10x20 105?C 6000h - Bulk (Alt: MAL213664102E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5616 / $0.5987 | Buy Now |
DISTI #
594-2222-136-64102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% 10 x 20 RoHS: Compliant | 991 |
|
$0.6230 / $1.9400 | Buy Now |
DISTI #
V79:2366_26618095
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1A 6000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 8 |
|
$0.5484 | Buy Now |
DISTI #
MAL213664102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% 10 x 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7040 | Buy Now |
DISTI #
MAL213664102E3
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 10VDC, Ø10x20mm Min Qty: 1 | 1171 |
|
$0.5050 / $0.9640 | Buy Now |
DISTI #
MAL213664102E3
|
Avnet Abacus | 1000uF 10V 10x20 105C 6000h (Alt: MAL213664102E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213664102E3
MAL213664102E3 CAD Models
MAL213664102E3 Part Data Attributes
|
MAL213664102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213664102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213664102E3
This table gives cross-reference parts and alternative options found for MAL213664102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213664102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8102LBM1020LM01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs 8102LBM1020LM01J |
8102LBM1020LM00B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs 8102LBM1020LM00B |
B41043A3108M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | MAL213664102E3 vs B41043A3108M008 |
ELXY100ELL102MJ20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | MAL213664102E3 vs ELXY100ELL102MJ20D |
10NXA1000MEFCKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs 10NXA1000MEFCKC10X20 |
ELXY100ETD102MJ20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | MAL213664102E3 vs ELXY100ETD102MJ20D |
8102LBM1020LMN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs 8102LBM1020LMN1P |
LESRA1000M10TR6310X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs LESRA1000M10TR6310X20 |
8102LBM1020LM07D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | MAL213664102E3 vs 8102LBM1020LM07D |
ELXV100ETD102MJ20N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | MAL213664102E3 vs ELXV100ETD102MJ20N |
MAL213664102E3 Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the MAL213664102E3 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, the specific frequency range depends on the application and should be verified through simulation or testing.
-
The MAL213664102E3 is rated for operation up to 125°C (257°F). While it can tolerate short-term excursions up to 150°C (302°F), prolonged exposure above 125°C may affect its reliability and lifespan.
-
Store the MAL213664102E3 in a dry, cool place, away from direct sunlight and moisture. Avoid bending, flexing, or compressing the leads during handling and shipping. Use anti-static packaging and follow ESD precautions to prevent damage.
-
Yes, to minimize parasitic inductance and ensure optimal performance, keep the PCB traces short and wide, and avoid vias and thermal reliefs near the capacitor pads. Also, consider using a ground plane and decoupling capacitors to reduce noise and EMI.