Part Details for MAL204850471E3 by Vishay BCcomponents
Results Overview of MAL204850471E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL204850471E3 Information
MAL204850471E3 by Vishay BCcomponents is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MAL204850471E3
MAL204850471E3 CAD Models
MAL204850471E3 Part Data Attributes
|
MAL204850471E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL204850471E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204850471E3
This table gives cross-reference parts and alternative options found for MAL204850471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204850471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8471LEM1020RXN1J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | MAL204850471E3 vs 8471LEM1020RXN1J |
NRE-FL471M35V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | MAL204850471E3 vs NRE-FL471M35V10X20F3CF |
8471LEM1020RTN411P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | MAL204850471E3 vs 8471LEM1020RTN411P |
35ZLG470MRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | MAL204850471E3 vs 35ZLG470MRI10X20 |
8471LEM1020RX05F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | MAL204850471E3 vs 8471LEM1020RX05F |
8471LEM1020RTN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | MAL204850471E3 vs 8471LEM1020RTN7F |
MK1V477M10020SS | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | MAL204850471E3 vs MK1V477M10020SS |
8471LEM1020RT04F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | MAL204850471E3 vs 8471LEM1020RT04F |
8471LEM1020RT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | MAL204850471E3 vs 8471LEM1020RT000 |
1471LEM1020RTN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | MAL204850471E3 vs 1471LEM1020RTN511P |
MAL204850471E3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MAL204850471E3 can be found in Vishay's application note AN10395, which provides guidelines for surface-mount assembly of ceramic chip capacitors.
-
To prevent damage, handle the capacitor by the body, avoiding touching the terminations. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
-
The maximum voltage derating for MAL204850471E3 is typically 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
-
Yes, MAL204850471E3 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the capacitor's self-resonant frequency, which is typically around 100 MHz to 500 MHz, depending on the application and PCB layout.
-
The temperature coefficient of MAL204850471E3 is ±15% from -55°C to +125°C. This means that the capacitor's capacitance value may vary by ±15% over the operating temperature range, which can affect the overall circuit performance.