Part Details for MAFL-011125 by MACOM
Results Overview of MAFL-011125 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAFL-011125 Information
MAFL-011125 by MACOM is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAFL-011125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAFL-011125-ND
|
DigiKey | LINEAR IC Min Qty: 48 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1844 | Buy Now |
DISTI #
937-MAFL-011125
|
Mouser Electronics | M/A-COM Technology Solutions Equalizer, 4.5dB, 20GHz, 3mm 16ld QFN RoHS: Compliant | 0 |
|
$26.8300 / $31.4600 | Order Now |
DISTI #
MAFL-011125
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 10 | 0 |
|
$26.0900 | Buy Now |