Part Details for MACH231SP-12YC by AMD
Results Overview of MACH231SP-12YC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACH231SP-12YC Information
MACH231SP-12YC by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MACH231SP-12YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COMPLEX-EEPLD,128-CELL,12NS PROP DELAY,QFP,100PIN,PLASTIC | 1584 |
|
$12.0000 / $18.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,128-CELL,12NS PROP DELAY,QFP,100PIN,PLASTIC (Also Known As: MACH231SP-12YC-14YI) | 1584 |
|
$12.0000 / $18.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,128-CELL,12NS PROP DELAY,QFP,100PIN,PLASTIC | 8 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,128-CELL,12NS PROP DELAY,QFP,100PIN,PLASTIC (Also Known As: MACH231SP-12YC-14YI) | 8 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for MACH231SP-12YC
MACH231SP-12YC CAD Models
MACH231SP-12YC Part Data Attributes
|
MACH231SP-12YC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH231SP-12YC
AMD
EE PLD, 17ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 66.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MACH231SP-12YC
This table gives cross-reference parts and alternative options found for MACH231SP-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH231SP-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7096LC68-15 | Altera Corporation | $16.3265 | EE PLD, 15ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | MACH231SP-12YC vs EPM7096LC68-15 |
EPM7128SQC100-7N | Intel Corporation | $18.1521 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | MACH231SP-12YC vs EPM7128SQC100-7N |
EPM7128SQC160-6F | Altera Corporation | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | MACH231SP-12YC vs EPM7128SQC160-6F |
M5-128/68-12YC/1 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | MACH231SP-12YC vs M5-128/68-12YC/1 |
M4A5-128/64-7VNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | MACH231SP-12YC vs M4A5-128/64-7VNI |
EPM7096QC100-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 96-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | MACH231SP-12YC vs EPM7096QC100-15 |
M5-128/68-12YI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | MACH231SP-12YC vs M5-128/68-12YI |
M5A5-128/68-12YC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | MACH231SP-12YC vs M5A5-128/68-12YC |
M4A5-128/64-10YNC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | MACH231SP-12YC vs M4A5-128/64-10YNC |
EPM7096JC68-2 | Altera Corporation | Check for Price | EE PLD, 15ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | MACH231SP-12YC vs EPM7096JC68-2 |