Part Details for MACH211SP-10JC by Lattice Semiconductor Corporation
Results Overview of MACH211SP-10JC by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACH211SP-10JC Information
MACH211SP-10JC by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MACH211SP-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH211SP-10JC-ND
|
DigiKey | IC CPLD 64MC 10NS 44PLCC Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1483 In Stock |
|
$5.4600 | Buy Now |
DISTI #
86128520
|
Verical | CPLD MACH 2 Family 2.5K Gates 64 MacroCells 100MHz 5V 44-Pin PLCC Min Qty: 58 Package Multiple: 1 | Americas - 1483 |
|
$6.5625 | Buy Now |
|
Rochester Electronics | EE PLD, 10ns, 64-Cell PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1483 |
|
$4.2000 / $5.2500 | Buy Now |
Part Details for MACH211SP-10JC
MACH211SP-10JC CAD Models
MACH211SP-10JC Part Data Attributes
|
MACH211SP-10JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH211SP-10JC
Lattice Semiconductor Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 80 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for MACH211SP-10JC
This table gives cross-reference parts and alternative options found for MACH211SP-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211SP-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M4A5-64/32-12JI | Vantis Corporation | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC44, | MACH211SP-10JC vs M4A5-64/32-12JI |
EPM7064STI44-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 | MACH211SP-10JC vs EPM7064STI44-15 |
MACH211-10JC | AMD | Check for Price | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs MACH211-10JC |
MACH210-18JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs MACH210-18JI |
MACH210A-7JC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, | MACH211SP-10JC vs MACH210A-7JC |
PLSI1016E-80LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs PLSI1016E-80LJ |
XCR5064C-7VQ44C | AMD Xilinx | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | MACH211SP-10JC vs XCR5064C-7VQ44C |
MACH211-10JI | AMD | Check for Price | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs MACH211-10JI |
EPM7064SLC44-5N | Altera Corporation | Check for Price | EE PLD, 5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs EPM7064SLC44-5N |
MACH211-12JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 64-Cell, CMOS, PQCC44, | MACH211SP-10JC vs MACH211-12JI |
MACH211SP-10JC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MACH211SP-10JC is -40°C to 85°C (industrial grade) and -40°C to 100°C (extended industrial grade).
-
The MACH211SP-10JC can be programmed using Lattice's ispVM system, which includes the ispLEVER software and the ispDOWNLOAD cable. The device can also be programmed using a third-party programmer.
-
The maximum clock frequency supported by MACH211SP-10JC is 250 MHz.
-
MACH211SP-10JC is a 3.3V device, but it can also operate at 2.5V with some limitations on the maximum clock frequency and output drive strength.
-
The MACH211SP-10JC has a built-in clock tree that can be implemented using the ispLEVER software. The clock tree can be customized to meet specific design requirements.