Part Details for MACH211SP-10JC by AMD
Results Overview of MACH211SP-10JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACH211SP-10JC Information
MACH211SP-10JC by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for MACH211SP-10JC
MACH211SP-10JC CAD Models
MACH211SP-10JC Part Data Attributes
|
MACH211SP-10JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH211SP-10JC
AMD
EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 PAL BLOCKS; BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 80 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH211SP-10JC
This table gives cross-reference parts and alternative options found for MACH211SP-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211SP-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7064SLC44-10N | Altera Corporation | $9.6600 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs EPM7064SLC44-10N |
EPM7064SLC44-10 | Altera Corporation | $9.8532 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs EPM7064SLC44-10 |
EPM7064SLC44-5 | Altera Corporation | Check for Price | EE PLD, 5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs EPM7064SLC44-5 |
M4A5-64/32-7JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, | MACH211SP-10JC vs M4A5-64/32-7JC |
MACH210A-14JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 14.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs MACH210A-14JI |
XCR5064C-10PC44I | AMD Xilinx | Check for Price | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH211SP-10JC vs XCR5064C-10PC44I |
M4A5-64/32-7JNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | MACH211SP-10JC vs M4A5-64/32-7JNI |
MACH211SP-7VC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | MACH211SP-10JC vs MACH211SP-7VC |
PZ5064CS7BC-S | AMD | Check for Price | EE PLD, 9ns, 64-Cell, CMOS, PQFP44, TQFP-44 | MACH211SP-10JC vs PZ5064CS7BC-S |
EPM7064STC44-6N | Intel Corporation | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, TQFP-44 | MACH211SP-10JC vs EPM7064STC44-6N |