Part Details for MAC9NG by Littelfuse Inc
Results Overview of MAC9NG by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC9NG Information
MAC9NG by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC9NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3120
|
Newark | Triac, 800V, 8A, To-220Ab Rohs Compliant: Yes |Littelfuse MAC9NG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5970 / $2.0500 | Buy Now |
DISTI #
MAC9NGOS-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
455 In Stock |
|
$0.5509 / $2.0900 | Buy Now |
DISTI #
863-MAC9NG
|
Mouser Electronics | Triacs THY 8A 800V TRIAC RoHS: Compliant | 1151 |
|
$0.5550 / $1.8100 | Buy Now |
DISTI #
MAC9NG
|
TTI | Triacs THY 8A 800V TRIAC Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
MAC9NG-LF
|
TME | Triac, 800V, 8A, TO220AB, Igt: 50mA, high commutation Min Qty: 1 | 0 |
|
$0.6600 / $1.1300 | RFQ |
Part Details for MAC9NG
MAC9NG CAD Models
MAC9NG Part Data Attributes
|
MAC9NG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC9NG
Littelfuse Inc
TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC9NG
This table gives cross-reference parts and alternative options found for MAC9NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC9NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTB08-800BW | STMicroelectronics | Check for Price | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | MAC9NG vs BTB08-800BW |
BTB08-800B | STMicroelectronics | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | MAC9NG vs BTB08-800B |
2N6349 | Motorola Mobility LLC | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | MAC9NG vs 2N6349 |
MAC9NG | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | MAC9NG vs MAC9NG |
BT137-800E | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | MAC9NG vs BT137-800E |
TIC226N | Texas Instruments | Check for Price | TRIAC,800V V(DRM),8A I(T)RMS,TO-220 | MAC9NG vs TIC226N |
Q8008R5TP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | MAC9NG vs Q8008R5TP |
MAC218A10 | Loras Industries Inc | Check for Price | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | MAC9NG vs MAC218A10 |
BTA208-800B,127 | NXP Semiconductors | Check for Price | BTA208-800B | MAC9NG vs BTA208-800B,127 |
MAC9NG Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAC9NG involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC and GND pins. Additionally, it's recommended to use a 1kΩ resistor in series with the input signal to prevent overvoltage.
-
The MAC9NG has built-in overvoltage protection (OVP) that can withstand up to 30V without damage. If the input voltage exceeds 30V, the device will enter a high-impedance state to protect itself. However, it's still recommended to use external overvoltage protection circuitry to ensure the device operates within its specified voltage range.
-
The MAC9NG can operate over a temperature range of -40°C to 125°C, making it suitable for use in a wide range of industrial and automotive applications.
-
Yes, the MAC9NG is designed to operate up to 100 kHz, making it suitable for use in high-frequency applications such as switch-mode power supplies and DC-DC converters.
-
Yes, the MAC9NG is AEC-Q100 qualified, which means it meets the stringent requirements for use in automotive systems. It's suitable for use in a wide range of automotive applications, including powertrain, safety, and infotainment systems.