Part Details for MAC6A by APEM Inc
Results Overview of MAC6A by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC6A Information
MAC6A by APEM Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MAC6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0781
|
Newark | Snap Acting Switch Ma Rohs Compliant: Yes |Apem MAC6A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.3900 | Buy Now |
DISTI #
MAC6A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 2500 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7125 | Buy Now |
DISTI #
642-MAC6A
|
Mouser Electronics | Basic / Snap Action Switches SPDT ON-MOM 16A 250V RoHS: Compliant | 439 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
75000100
|
RS | SNAP ACTING SWITCH MA Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 3.36N Screw Mount RoHS: Compliant |
85 In Stock |
|
$1.7000 / $4.8700 | Buy Now |
DISTI #
51538197
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 3.36N Screw Mount Min Qty: 20 Package Multiple: 10 Date Code: 1701 | Americas - 80 |
|
$3.2110 / $6.3310 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 3.36N Screw Mount RoHS: Compliant |
85 In Stock |
|
$1.7000 / $4.8700 | Buy Now |
Part Details for MAC6A
MAC6A CAD Models
MAC6A Part Data Attributes
|
MAC6A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MAC6A
APEM Inc
Snap Acting/Limit Switch, SPST, Alternate, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Travel | 2.7 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.36 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
MAC6A Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.8 Nm to 1.2 Nm for the screw terminals to ensure reliable connections.
-
Yes, the MAC6A is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1 Class B standard for vibration resistance.
-
The MAC6A can operate in temperatures ranging from -40°C to 85°C, making it suitable for a wide range of applications.
-
Yes, the MAC6A is designed to be resistant to harsh environments, including high humidity and salt spray. It meets the IEC 60068-2-52 standard for salt spray resistance.
-
Yes, the MAC6A is designed to meet the requirements of safety-critical applications, such as those in the aerospace, defense, and industrial sectors. It meets the relevant safety standards, including DO-160 and MIL-STD-202.