-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MABA-011082 by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1843-1-ND
|
DigiKey | BALUN 5 - 8000 MHZ 1:1 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6942 In Stock |
|
$4.9840 / $7.0400 | Buy Now |
DISTI #
937-MABA-011082
|
Mouser Electronics | Signal Conditioning Balun,TxLine,5MHz-8GHz,CER 3.8x3.8x3.2mm RoHS: Compliant | 3049 |
|
$4.3200 / $7.5800 | Buy Now |
DISTI #
MABA-011082-000
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.0000 | Buy Now |
DISTI #
MABA-011082
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-011082
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011082
MACOM
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Cut-off Frequency-Max | 8000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.22 mm | |
Insertion Loss | 2.6 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal management system.
The recommended biasing scheme is to use a voltage-controlled current source to set the drain current (ID) to 100-150 mA. The gate voltage (VG) should be set to 0.5-1.5 V to achieve optimal linearity and gain.
The MABA-011082 can handle input powers up to +20 dBm, but it's recommended to operate at +15 dBm or lower to ensure optimal linearity and to prevent damage to the device.
To minimize noise and oscillations, ensure proper grounding, use a low-inductance path for the drain voltage, and add decoupling capacitors at the drain and gate pins. Additionally, use a ferrite bead or a resistor in series with the gate to prevent oscillations.
The recommended operating temperature range for the MABA-011082 is -40°C to +85°C. Operating outside this range may affect the amplifier's performance and reliability.