Part Details for MABA-008509-CT69TB by MACOM
Results Overview of MABA-008509-CT69TB by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MABA-008509-CT69TB Information
MABA-008509-CT69TB by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for MABA-008509-CT69TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1568-ND
|
DigiKey | EVAL BOARD FOR MABACT0069 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$187.5000 | Buy Now |
Part Details for MABA-008509-CT69TB
MABA-008509-CT69TB CAD Models
MABA-008509-CT69TB Part Data Attributes
|
MABA-008509-CT69TB
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-008509-CT69TB
MACOM
RF Transformer, 50MHz Min, 1200MHz Max, SM-158, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-158, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 4.54 mm | |
Insertion Loss | 1.5 dB | |
Length | 6.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.64 mm |
MABA-008509-CT69TB Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane or a heat sink.
-
Use a 50-ohm microstrip line or a coplanar waveguide to match the input and output impedance of the amplifier. The datasheet provides a recommended PCB layout and component values for impedance matching.
-
The maximum safe operating temperature for MABA-008509-CT69TB is 85°C. Operating above this temperature may reduce the device's reliability and lifespan.
-
Yes, the MABA-008509-CT69TB can be used in a push-pull configuration to achieve higher output power and improved linearity. However, this requires careful design and layout to ensure proper impedance matching and thermal management.
-
Common issues like oscillation or instability can be caused by improper impedance matching, poor PCB layout, or inadequate thermal management. Check the PCB layout, component values, and thermal design to ensure they meet the recommended specifications. Use simulation tools or measurement equipment to identify and fix the issue.