Part Details for MABA-008115-CT62TB by MACOM
Results Overview of MABA-008115-CT62TB by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MABA-008115-CT62TB Information
MABA-008115-CT62TB by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89008-115LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body |
Price & Stock for MABA-008115-CT62TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1567-ND
|
DigiKey | EVAL BOARD FOR MABACT0062 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$189.3800 | Buy Now |
Part Details for MABA-008115-CT62TB
MABA-008115-CT62TB CAD Models
MABA-008115-CT62TB Part Data Attributes
|
MABA-008115-CT62TB
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-008115-CT62TB
MACOM
RF Transformer, 3MHz Min, 200MHz Max, SM-22, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 3 MHz | |
Insertion Loss | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |
MABA-008115-CT62TB Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to improve heat dissipation.
-
MACOM recommends using a 50-ohm microstrip transmission line for impedance matching. The device's input and output impedances are 50 ohms, so a conjugate match is recommended to achieve optimal performance.
-
The MABA-008115-CT62TB is rated for operation from -40°C to +85°C. However, it's recommended to derate the power dissipation above +70°C to ensure reliable operation.
-
Yes, the MABA-008115-CT62TB can be used in a push-pull configuration, but it's essential to ensure that the devices are properly matched and biased to avoid uneven current distribution and potential oscillations.
-
MACOM recommends a voltage-controlled current source biasing scheme, with a voltage supply of 5-6V and a current limit of 200-300mA. The biasing scheme should be designed to ensure stable operation and minimize thermal runaway.