-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TRANSFORMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MABA-007569-ETK42T by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABA-007569-ETK42TCT-ND
|
DigiKey | TRANSFORMER, RF 1:4, STEP-UP, 2- Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4323 In Stock |
|
$1.7803 / $2.5800 | Buy Now |
DISTI #
937-MABA007569ETK42T
|
Mouser Electronics | Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 RoHS: Compliant | 3684 |
|
$1.5800 / $3.2100 | Buy Now |
DISTI #
MABA007569-ETK4
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.3200 | Buy Now |
DISTI #
MABA-007569
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-007569-ETK42T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-007569-ETK42T
MACOM
RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Application | SIGNAL | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.79 mm | |
Insertion Loss | 4 dB | |
Length | 3.81 mm | |
Manufacturer Series | MABA-007569-ETK42T | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Physical Dimension | 3.81mm x 2.79mm x 2.79mm | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |