Part Details for MAASE105SB7224MFCA01 by TAIYO YUDEN
Results Overview of MAASE105SB7224MFCA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAASE105SB7224MFCA01 Information
MAASE105SB7224MFCA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAASE105SB7224MFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4823
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASE105SB7224MFCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0220 | Buy Now |
DISTI #
57AK4824
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASE105SB7224MFCA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
587-MAASE105SB7224MFCA01CT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19900 In Stock |
|
$0.0278 / $0.1900 | Buy Now |
DISTI #
57AK4823
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0402 [1005 Metric], ? 20%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4823) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0920 / $0.2180 | Buy Now |
DISTI #
MAASE105SB7224MFCA01
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0402 [1005 Metric], ? 20%, X7R, MAAS Series - Tape and Reel (Alt: MAASE105SB7224MFCA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 | Buy Now |
DISTI #
963-MAASE105SB7224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 20% AEC-Q200 RoHS: Compliant | 19147 |
|
$0.0280 / $0.1900 | Buy Now |
DISTI #
V99:2348_27384233
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4274 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2226 | Americas - 10000 |
|
$0.0124 / $0.0912 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0292 | Buy Now |
DISTI #
86235405
|
Verical | Cap Ceramic 0.22uF 16V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 10000 |
|
$0.0296 / $0.0322 | Buy Now |
DISTI #
MAASE105SB7224MFCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0265 / $0.0297 | Buy Now |
Part Details for MAASE105SB7224MFCA01
MAASE105SB7224MFCA01 CAD Models
MAASE105SB7224MFCA01 Part Data Attributes
|
MAASE105SB7224MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASE105SB7224MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |