Part Details for MAAM-009455-TR1000 by MACOM
Results Overview of MAAM-009455-TR1000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAM-009455-TR1000 Information
MAAM-009455-TR1000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MAAM-009455-TR1000
MAAM-009455-TR1000 CAD Models
MAAM-009455-TR1000 Part Data Attributes
|
MAAM-009455-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-009455-TR1000
MACOM
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, MO-220VGGD1, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
MAAM-009455-TR1000 Frequently Asked Questions (FAQ)
-
MACOM provides a recommended PCB layout and thermal management guide in their application note AN-60-011, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and prevent thermal issues.
-
MACOM offers a troubleshooting guide in their application note AN-60-012, which covers common issues and their solutions. Additionally, engineers can contact MACOM's technical support team for further assistance.
-
Operating the device beyond its specified frequency range can lead to reduced performance, increased noise, and potential damage to the device. It's essential to operate within the recommended frequency range to ensure optimal performance and reliability.
-
MACOM provides EMI-related information in their application note AN-60-013. Engineers should follow the recommended PCB layout, grounding, and shielding guidelines to minimize EMI. Additionally, they can consult with MACOM's technical support team for customized EMI solutions.
-
MACOM recommends following standard ESD precautions when handling the device, including using anti-static wrist straps, mats, and packaging materials. The device should be stored in a dry, cool environment, away from direct sunlight and moisture.